The JANTXV1N4471US is a 18V Zener diode with a MELF package and 5% tolerance. It has a maximum power dissipation of 1.5W and operates over a temperature range of -65°C to 175°C. The diode is not radiation hardened and is not RoHS compliant due to containing lead. It is part of the Military, MIL-PRF-19500/406 series.
Microsemi JANTXV1N4471US technical specifications.
| Package/Case | MELF |
| Impedance | 11R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/406 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 18V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.