The JANTXV1N4617UR-1 is a Zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 1uA. The diode is packaged in a DO-213AA case and is designed for surface mount applications. It is not radiation hardened and is not RoHS compliant. The JANTXV1N4617UR-1 is part of the Military, MIL-PRF-19500/435 series.
Microsemi JANTXV1N4617UR-1 technical specifications.
| Package/Case | DO-213AA |
| Impedance | 1.4kR |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/435 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 2.4V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N4617UR-1 to view detailed technical specifications.
No datasheet is available for this part.