
Diode Zener Single 3.3V 5% 500mW 2-Pin DO-213AA
Microsemi JANTXV1N4620UR-1 technical specifications.
| Package/Case | DO-213AA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3.5uA |
| Mount | Surface Mount |
| Packaging | Tray |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N4620UR-1 to view detailed technical specifications.
No datasheet is available for this part.