The JANTXV1N4625-1 is a Zener diode with a Zener voltage of 5.1V and a tolerance of 5%. It is packaged in a DO-35 case and is designed for through-hole mounting. The diode has a maximum power dissipation of 500mW and a maximum reverse leakage current of 10uA. It operates over a temperature range of -65°C to 175°C and is not radiation hardened. The JANTXV1N4625-1 is RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/435 specification.
Microsemi JANTXV1N4625-1 technical specifications.
| Package/Case | DO-35 |
| Impedance | 1.5kR |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 480mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/435 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N4625-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.