
Diode Current Reg. 100V 5.17mA 2-Pin DO-213AB
Microsemi JANTXV1N5314UR-1 technical specifications.
| Max Supply Voltage | 100V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N5314UR-1 to view detailed technical specifications.
No datasheet is available for this part.