The JANTXV1N5552US is a surface mount diode with a maximum operating temperature range of -65°C to 175°C. It can handle a maximum repetitive reverse voltage of 600V and a peak non-repetitive surge current of 100A. The device has a forward current rating of 5A. It is not radiation hardened and is not RoHS compliant.
Microsemi JANTXV1N5552US technical specifications.
| Forward Current | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2000ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.