The JANTXV1N5553US diode from Microsemi features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 800V and a peak non-repetitive surge current of 100A. The device is designed for surface mount applications and is packaged in a tray. The JANTXV1N5553US is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi JANTXV1N5553US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTXV1N5553US technical specifications.
| Forward Current | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2000ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N5553US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.