
The JANTXV1N5554 diode is a high-temperature device with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 1kV and a peak non-repetitive surge current of 100A. The diode is available in a through-hole E package and is not RoHS compliant. It is part of the Military series, meeting the MIL-PRF-19500/420 standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTXV1N5554 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 5A |
| Package/Case | E |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/420 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N5554 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.