The JANTXV1N5554US is a surface mount rectifier with a maximum operating temperature range of -65°C to 175°C. It can handle an average rectified current of 3A and a peak non-repetitive surge current of 100A. The device is not radiation hardened and is not RoHS compliant. It is part of the Military series, meeting the MIL-PRF-19500/420 standard.
Microsemi JANTXV1N5554US technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/420 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.