The JANTXV1N5622US Zener diode features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 100V and a maximum reverse current of 500nA. The device is designed for surface mount applications and is available in bulk packaging. It has a reverse recovery time of 2us and a peak non-repetitive surge current of 30A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTXV1N5622US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/427 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N5622US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.