The JANTXV1N5640A diode is a unidirectional device with a minimum breakdown voltage of 19V. It can withstand a peak pulse current of 54A and a peak pulse power of 1.5kW. The device operates within a temperature range of -65°C to 175°C. It is designed for through hole mounting.
Microsemi JANTXV1N5640A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 54A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.