The JANTXV1N5655A is a unidirectional diode with a minimum breakdown voltage of 77.9V and a maximum operating temperature of 175°C. It can withstand a peak pulse current of 13.3A and a peak pulse power of 1.5kW. The device is designed for through hole mounting and has a maximum reverse leakage current of 5uA. The JANTXV1N5655A is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTXV1N5655A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Direction | Unidirectional |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N5655A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.