
The JANTXV1N5660A is a unidirectional transient voltage suppressor from Microsemi, packaged in a DO-13 case for through hole mounting. It has a minimum breakdown voltage of 124V and a maximum reverse leakage current of 5uA. The device can handle a peak pulse current of 8.4A and a peak pulse power of 1.5kW. It operates over a temperature range of -65°C to 175°C and is not RoHS compliant.
Microsemi JANTXV1N5660A technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 179V |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 124V |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.