
The JANTXV1N6055A is a bidirectional transient voltage suppressor with a clamping voltage of 64.8V and a minimum breakdown voltage of 44.7V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is rated for a peak pulse current of 23.2A and a peak pulse power of 1.5kW. It is available in a DO-13 package and is suitable for through-hole mounting.
Microsemi JANTXV1N6055A technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 64.8V |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 23.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6055A to view detailed technical specifications.
No datasheet is available for this part.