The JANTXV1N6104AUS is a bidirectional Zener diode from Microsemi with a minimum breakdown voltage of 7.79V and a peak pulse current of 41.3A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a MELF package and is designed for surface mount applications. It is not RoHS compliant and is part of the Military, MIL-PRF-19500/516 series.
Microsemi JANTXV1N6104AUS technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 41.3A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.2V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6104AUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.