The JANTXV1N6109A is a bidirectional Zener diode with a minimum breakdown voltage of 12.35V. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in an axial package with a tin and lead contact plating and is available in bulk packaging. It is not RoHS compliant and is part of the Military series, meeting MIL-PRF-19500/516 standards.
Microsemi JANTXV1N6109A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 12.35V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 27.5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9.9V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6109A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.