The JANTXV1N6109AUS is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 12.35V and a peak pulse current of 27.5A. It operates over a temperature range of -55°C to 175°C and is not RoHS compliant. The diode is packaged in bulk and is part of the Military, MIL-PRF-19500/516 series. It features tin, lead contact plating and is not designed for power line protection.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 12.35V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 27.5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9.9V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |