The JANTXV1N6117AUS is a bidirectional Zener diode with a minimum breakdown voltage of 28.5V. It features a MELF package and is designed for surface mount applications. The diode operates within a temperature range of -55°C to 175°C. It has a peak pulse current rating of 12A and a peak pulse power rating of 500W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTXV1N6117AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 22.8V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6117AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.