The JANTXV1N6134US is a bidirectional diode from Microsemi with a minimum breakdown voltage of 142.5V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The diode is designed for surface mount applications and is packaged in a MELF package. It has a maximum reverse leakage current of 1uA and a peak pulse current of 2.4A.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 142.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tray |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 114V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |