The JANTXV1N6136US is a bidirectional Zener diode with a minimum breakdown voltage of 171V. It is designed for surface mount applications and packaged in a MELF package. The device can operate within a temperature range of -55°C to 125°C. The maximum reverse leakage current is 1uA. The diode can withstand a peak pulse current of 2A and a peak pulse power of 500W.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tray |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 136.8V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |