The JANTXV1N6144 is a bidirectional diode with a minimum breakdown voltage of 11.4V and a maximum operating temperature of 175°C. It is designed for through hole mounting and has a peak pulse current of 88.8A and a peak pulse power of 1.5kW. The device is not radiation hardened and is not RoHS compliant. The diode's reverse standoff voltage is 9.1V and its maximum reverse leakage current is 10uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTXV1N6144 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Direction | Bidirectional |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 88.8A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 9.1V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N6144 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.