The JANTXV1N6149US is a bidirectional diode with a minimum breakdown voltage of 19V. It is packaged in a MELF package and is designed for surface mount applications. The diode has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can withstand a peak pulse current of 54.2A and a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tray |
| Peak Pulse Current | 54.2A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15.2V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |