The JANTXV1N6157 is a bidirectional diode with a minimum breakdown voltage of 40.9V and a maximum operating temperature of 175°C. It is designed for through hole mounting and is available in bulk packaging. The diode has a maximum reverse leakage current of 5uA and a peak pulse power of 1.5kW. It is not radiation hardened and is not RoHS compliant.
Microsemi JANTXV1N6157 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 25.4A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 32.7V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.