The JANTXV1N6158AUS is a bidirectional Zener diode with a minimum breakdown voltage of 44.7V. It operates over a temperature range of -55°C to 175°C and has a maximum reverse leakage current of 5uA. This diode is available in a MELF package and is suitable for surface mount applications. It is not RoHS compliant and is part of the Military series, meeting the requirements of MIL-PRF-19500/516.
Sign in to ask questions about the Microsemi JANTXV1N6158AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTXV1N6158AUS technical specifications.
| Package/Case | MELF |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 23.2A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 35.8V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6158AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.