The JANTXV1N6323US is a Zener diode with a Zener voltage of 9.1V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 1uA. The diode is packaged in a MELF package and is suitable for surface mount applications. It has an operating temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Impedance | 6R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/533 |
| Tolerance | 5% |
| Zener Voltage | 9.1V |
| RoHS | Not CompliantNo |