The JANTXV1N6469US is a unidirectional Zener diode with a minimum breakdown voltage of 5.6V and a maximum operating temperature of 175°C. It is packaged in a MELF package and is designed for surface mount applications. The diode has a peak pulse current of 945A and a peak pulse power of 1.5kW. It is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/552 standard.
Sign in to ask questions about the Microsemi JANTXV1N6469US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTXV1N6469US technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 5.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 945A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/552 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6469US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.