
The JANTXV1N6621US is a surface mount rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 440V and a maximum reverse voltage of 440V. The diode can handle a peak non-repetitive surge current of 20A and a forward current of 1.2A. It is packaged in a MELF package with tin and lead contact plating. The diode is not RoHS compliant and is part of the military series MIL-PRF-19500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTXV1N6621US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1.2A |
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Forward Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 440V |
| Max Reverse Voltage (DC) | 440V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 20A |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/585 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6621US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
