The JANTXV1N6661US diode is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 225V and a maximum reverse current of 50nA. The diode can handle a peak non-repetitive surge current of 5A and a forward current of 500mA. It is available in a MELF package and is not radiation hardened. The JANTXV1N6661US is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/587 standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTXV1N6661US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 500mA |
| Package/Case | MELF |
| Forward Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 225V |
| Max Reverse Current | 50nA |
| Max Reverse Voltage (DC) | 225V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/587 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N6661US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.