The JANTXV1N6662US is a surface mount diode from Microsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 400V and a maximum reverse current of 50nA. The diode can handle a peak non-repetitive surge current of 5A and has a maximum forward current of 500mA. It is packaged in a MELF package and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 500mA |
| Package/Case | MELF |
| Forward Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 50nA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/587 |
| RoHS | Not CompliantNo |