The JANTXV2N2222AUB is a surface mount NPN bipolar junction transistor with a maximum collector current of 800mA and a collector-emitter breakdown voltage of 50V. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The transistor is packaged in a small outline R-CDSO-N3 package and is not radiation hardened. It is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Microsemi JANTXV2N2222AUB technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1V |
| Lead Free | Contains Lead |
| Max Collector Current | 800mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/255 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV2N2222AUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.