
The JANTXV2N2920 is a dual NPN transistor from Microsemi, packaged in a TO-78 case for through hole mounting. It has a collector base voltage rating of 70V and a maximum collector current of 30mA. The device operates at frequencies up to 140MHz and can withstand temperatures from -65°C to 200°C. However, it is not lead-free and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi JANTXV2N2920 technical specifications.
| Package/Case | TO-78 |
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 140MHz |
| Lead Free | Contains Lead |
| Max Collector Current | 30mA |
| Max Frequency | 140MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.