The JANTXV2N6804 is a power MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 75W and a maximum drain to source voltage of 100V. The device is available in a through hole package and is not RoHS compliant. It is part of the military series, MIL-PRF-19500/562, and has a maximum gate to source voltage of 20V.
Sign in to ask questions about the Microsemi JANTXV2N6804 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTXV2N6804 technical specifications.
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Rds On Max | 360mR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/562 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV2N6804 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.