5150475-1 REV C
Microsemi JM38510/10201BIA technical specifications.
| Package/Case | TO-39 |
| Lead Free | Contains Lead |
| Max Input Voltage | 38V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 45mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Polarity | Positive |
| Radiation Hardening | Yes |
| Reference Voltage | 7.35V |
| RoHS | CompliantYes |
No datasheet is available for this part.