The LC45A is a unidirectional Zener diode with a minimum breakdown voltage of 50V and a maximum reverse leakage current of 10uA. It operates over a temperature range of -65°C to 175°C and is available in a DO-13 package for through-hole mounting. The diode has a peak pulse power rating of 1.5kW and a peak pulse current rating of 20.6A.
Microsemi LC45A technical specifications.
| Package/Case | DO-13 |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LC45A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.