The LCE100AE3/TR13 is a unidirectional diode with a minimum breakdown voltage of 111V and a maximum reverse leakage current of 5uA. It operates over a temperature range of -65°C to 150°C and is available in a through hole package. The device is not radiation hardened. The LCE100AE3/TR13 is suitable for applications requiring high power handling, with a peak pulse power rating of 1.5kW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi LCE100AE3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi LCE100AE3/TR13 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LCE100AE3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.