Diode TVS Single Uni-Dir 170V 1.5KW 2-Pin Case 1 T/R
Checking distributor stock and pricing after the page loads.
Microsemi LCE170AE3/TR13 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.4A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 170V |
| RoHS | Compliant |