The LCE28AE3/TR13 is a unidirectional diode with a minimum breakdown voltage of 31.1V and a maximum reverse leakage current of 5uA. It operates over a temperature range of -65°C to 150°C and can withstand a peak pulse current of 33A and a peak pulse power of 1.5kW. The diode is available in a through hole package and is supplied on tape and reel.
Microsemi LCE28AE3/TR13 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LCE28AE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.