Diode TVS Single Uni-Dir 33V 1.5KW 2-Pin Case 1 T/R
Microsemi LCE33E3/TR13 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.4A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 33V |
| RoHS | Compliant |
No datasheet is available for this part.