The LCE43AE3/TR13 is a unidirectional diode with a minimum breakdown voltage of 47.8V and a maximum operating temperature of 150°C. It is available in a through hole package and is packaged on a tape and reel. The diode has a maximum reverse leakage current of 5uA and a peak pulse current of 21.6A. It can withstand a peak pulse power of 1.5kW. The device is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi LCE43AE3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi LCE43AE3/TR13 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.6A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LCE43AE3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.