The LCE48AE3/TR13 diode from Microsemi is a unidirectional device with a minimum breakdown voltage of 53.3V. It operates within a temperature range of -65°C to 150°C and features a maximum reverse leakage current of 5uA. The diode is available in a through-hole package and is supplied on tape and reel.
Microsemi LCE48AE3/TR13 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.4A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LCE48AE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.