The LDTS14A is a single-channel Zener diode from Microsemi with a minimum breakdown voltage of 16V and a reverse standoff voltage of 14V. It is packaged in a TO-3 case and is designed for through-hole mounting. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -50°C. It is not RoHS compliant and does not provide power line protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | No |
| Series | LDTS |
| RoHS | Not Compliant |