Diode TVS Single Uni-Dir 24V 3KW 3-Pin(2+Tab) TO-3
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Clamping Voltage | 39V |
| Lead Free | Contains Lead |
| Leakage Current | 100uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 26.5V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
