The LE58083ABGC is a single circuit IC with a package quantity of 1200 units per tray. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The IC requires a minimum supply voltage of 3.135V and is compatible with a 3.3V operating supply voltage. It is RoHS compliant and available in an LFBGA package.
Checking distributor stock and pricing after the page loads.
| Package/Case | LFBGA |
| Interface | PCI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |