
The LE75181BBSC is a single circuit IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V and has an operating supply current of 850uA. The device is packaged in a SOIC package and is mounted on the surface. It is RoHS compliant and available in quantities of 2250 in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi LE75181BBSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2250 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE75181BBSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.