Microsemi LE79114KVCT technical specifications.
| Package/Case | TQFP |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LE79114KVCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.