Microsemi LE792288DGC technical specifications.
| Package/Case | LBGA |
| Interface | 2-Wire |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LE792288DGC to view detailed technical specifications.
No datasheet is available for this part.