Microsemi LE792288DGCT technical specifications.
| Package/Case | LBGA |
| Interface | 2-Wire |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE792288DGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.