The LE79231DJC is a surface mount IC with a minimum supply voltage of 4.75V and an operating supply voltage of 5V. It operates at a maximum supply current of 26.9mA and is packaged in a quantity of 1200 units in rail/Tube packaging. The device is RoHS compliant and features a 2-wire interface in a LCC package.
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Interface | 2-Wire |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 26.9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |