
The LE7942B-2DJCT is a single 2-wire interface IC from Microsemi, packaged in an LCC package. It operates within a temperature range of 0 to 70°C and requires a supply voltage between 4.75 and 5V. The device consumes an operating supply current of 6.3mA. It is available in a quantity of 750 units per reel, packaged in tape and reel format.
Sign in to ask questions about the Microsemi LE7942B-2DJCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi LE7942B-2DJCT technical specifications.
| Package/Case | LCC |
| Interface | 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 6.3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE7942B-2DJCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.