The LE79489-3DJC is a single 2-wire IC from Microsemi, packaged in a surface-mount LCC package. It operates within a temperature range of -40°C to 85°C and requires a minimum supply voltage of 4.75V. The device is RoHS compliant and is available in quantities of 1200, packaged in rail or tube packaging.
Sign in to ask questions about the Microsemi LE79489-3DJC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi LE79489-3DJC technical specifications.
| Package/Case | LCC |
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 6.3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE79489-3DJC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.